Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F950G337MTAAM1Q2 Surface Mount Tantalum Capacitor, FRAMELESS™, 330 µF, 4 V, 1411 [3528 Metric], ± 20%, 0.8 ohm, A](https://www.newark.com/productimages/standard/en_US/4658410.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF950G337MTAAM1Q2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.88T9422
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $1.080 |
| 60000+ | $1.060 |
| 100000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$21,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950G337MTAAM1Q2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.88T9422
Product RangeF95 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current316mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
316mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
