Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F950G227MSAAQ2Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel52X6052RL Cut Tape52X6052 |
| Product Range | F95 Series |
| Your Part Number | |
| Technical Datasheet |
1,295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 25+ | $1.840 |
| 100+ | $1.440 |
| 250+ | $1.370 |
| 500+ | $1.290 |
| 1000+ | $1.270 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F950G227MSAAQ2Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel52X6052RL Cut Tape52X6052 |
| Product Range | F95 Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 4V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.8ohm |
| Manufacturer Size Code | S |
| Failure Rate | - |
| Ripple Current | 274mA |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1mm |
| Product Range | F95 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 0.8ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 4V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | S |
| Ripple Current | 274mA |
| Product Width | 1.6mm |
| Product Range | F95 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for F950G227MSAAQ2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
