Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F950G227MSAAQ2 Surface Mount Tantalum Capacitor, FRAMELESS™, 220 µF, 4 V, 1206 [3216 Metric], ± 20%, 0.8 ohm, S](https://www.newark.com/productimages/standard/en_US/4658410.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF950G227MSAAQ2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel27M9843
Cut Tape58R3315
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.667 | $13,340.00 |
| Total Price | $13,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.667 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.773 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950G227MSAAQ2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel27M9843
Cut Tape58R3315
Product RangeF95 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current274mA
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The F95 series standard conformal coated SMD Tantalum Capacitor suitable for wireless module, smartphone, tablet PC and e-book applications.
- For high frequency
- Small and high CV
- -55 to 125°C Operating temperature range
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Ripple Current
274mA
Product Width
1.25mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for F950G227MSAAQ2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
