Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F931C106MAA. Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 20%, 3 ohm, A](https://www.newark.com/productimages/standard/en_US/82AC9114-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C106MAA.Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel82AC9111
Cut Tape82AC9111
Product RangeF93 Series
Your Part Number
852 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.505 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.278 |
| 25+ | $0.262 |
| 50+ | $0.246 |
| 100+ | $0.231 |
| 250+ | $0.216 |
| 2500+ | $0.203 |
| 5000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931C106MAA.Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel82AC9111
Cut Tape82AC9111
Product RangeF93 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current158mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeF93 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
F93 Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
158mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for F931C106MAA.
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
