Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF931A475KAACopy
Newark Part No.
Full Reel35B9061
Re-Reel58R3270
Cut Tape58R3270
Product RangeF93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 18000 | $0.379 | $6,822.00 |
| Total Price | $6,822.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.238 |
| 20000+ | $0.223 |
| 30000+ | $0.211 |
| 50000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF931A475KAACopy
Newark Part No.
Full Reel35B9061
Re-Reel58R3270
Cut Tape58R3270
Product RangeF93 Series
Capacitance4.7µF
Voltage(DC)10V
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF93 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Product Width
1.6mm
Product Range
F93 Series
Operating Temperature Max
125°C
Voltage(DC)
10V
ESR
4ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for F931A475KAA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
