Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F920J106MPA Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 6 ohm, P](https://www.newark.com/productimages/standard/en_US/4658408.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F920J106MPACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel49H8669 Cut Tape58R3240 |
| Product Range | F92 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 24000 | $0.206 | $4,944.00 |
| Total Price | $4,944.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 24000+ | $0.465 |
Full Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.206 |
| 48000+ | $0.202 |
| 72000+ | $0.189 |
| 120000+ | $0.178 |
| 240000+ | $0.168 |
| 600000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F920J106MPACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel49H8669 Cut Tape58R3240 |
| Product Range | F92 Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Product Range | F92 Series |
| Capacitance Tolerance | ± 20% |
| ESR | 6ohm |
| Failure Rate | - |
| Ripple Current | 71mA |
| Product Length | 2.05mm |
| Product Width | 1.35mm |
| Manufacturer Size Code | P |
| Product Height | 1.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The F92 series solid electrolytic Tantalum Capacitor with resin-moulded.
- 0.22 to 150uF Capacitance range
- 4 to 35V Voltage range
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| Failure Rate | - |
| Product Length | 2.05mm |
| Manufacturer Size Code | P |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Voltage(DC) | 6.3V |
|---|---|
| Product Range | F92 Series |
| ESR | 6ohm |
| Ripple Current | 71mA |
| Product Width | 1.35mm |
| Product Height | 1.5mm |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for F920J106MPA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
