Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF910J107MBAAJ6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel99AC9235RL
Cut Tape99AC9235
Product RangeF91-AJ6 Series
Your Part Number
1,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.895 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.895 |
| 25+ | $0.763 |
| 100+ | $0.748 |
| 250+ | $0.732 |
| 500+ | $0.717 |
| 1000+ | $0.702 |
| 5000+ | $0.687 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF910J107MBAAJ6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel99AC9235RL
Cut Tape99AC9235
Product RangeF91-AJ6 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.45ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current435mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeF91-AJ6 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.45ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
435mA
Product Width
2.8mm
Product Range
F91-AJ6 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
