Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750J337MCC Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2824 [7260 Metric], ± 20%, 0.15 ohm, C](https://www.newark.com/productimages/standard/en_US/5019394.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750J337MCCCopy
Newark Part No.58R4022
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $2.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 500
$52,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750J337MCCCopy
Newark Part No.58R4022
Product RangeF75 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current856mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
856mA
Product Width
2.8mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
