Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F750G108MDC Surface Mount Tantalum Capacitor, 1000 µF, 4 V, 2917 [7343 Metric], ± 20%, 0.12 ohm, D](https://www.newark.com/productimages/standard/en_US/5019394.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G108MDCCopy
Newark Part No.58R4015
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 2000+ | $2.130 |
| 4000+ | $2.000 |
| 8000+ | $1.890 |
| 12000+ | $1.830 |
| 20000+ | $1.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G108MDCCopy
Newark Part No.58R4015
Product RangeF75 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.12ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.12A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeF75 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
F75 Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.12A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
