Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF1206A2R00FWTR
Newark Part No.10M8419
Product RangeAccu-Guard Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,893.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF1206A2R00FWTR
Newark Part No.10M8419
Product RangeAccu-Guard Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeAccu-Guard Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Dec-2015)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
Accu-Guard Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for F1206A2R00FWTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate