Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F0603G0R15FNTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR3012 |
| Product Range | Accu-Guard II Low Current Series |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $1.030 |
| 100+ | $0.930 |
| 250+ | $0.838 |
| 500+ | $0.761 |
| 1000+ | $0.638 |
| 5000+ | $0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | F0603G0R15FNTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR3012 |
| Product Range | Accu-Guard II Low Current Series |
| Technical Datasheet | |
| Fuse Current | 150mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 63V |
| Fuse Case Style | 0603 [1608 Metric] |
| Product Range | Accu-Guard II Low Current Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Fuse Current | 150mA |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0603 [1608 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (17-Dec-2015) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63V |
| Product Range | Accu-Guard II Low Current Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
