Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF0603G0R05FNTR
Newark Part No.76T3714
Product RangeAccu-Guard II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 5000+ | $0.560 |
| 10000+ | $0.524 |
| 20000+ | $0.494 |
| 30000+ | $0.466 |
| 50000+ | $0.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF0603G0R05FNTR
Newark Part No.76T3714
Product RangeAccu-Guard II Series
Technical Datasheet
Fuse Current50mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeAccu-Guard II Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
50mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
Accu-Guard II Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for F0603G0R05FNTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
