Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ESD35C104K4T2A-24 SMD Multilayer Ceramic Capacitor, ESD-SafeGäó MLCC, ESD Series, 0.1 µF, 50 V, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/5172945.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoESD35C104K4T2A-24Copy
Newark Part No.65W8908
Product RangeESD-SAFE Series
Also Known AsKAE15AR71H104KT24
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.045 |
| 5000+ | $0.041 |
| 10000+ | $0.036 |
| 20000+ | $0.031 |
| 30000+ | $0.025 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoESD35C104K4T2A-24Copy
Newark Part No.65W8908
Product RangeESD-SAFE Series
Also Known AsKAE15AR71H104KT24
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeESD-SAFE Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
ESD-SAFE Series
Product Width
0.85mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for ESD35C104K4T2A-24
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
