
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | EC696Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 01AM3502 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.838 |
| 100+ | $0.668 |
| 500+ | $0.601 |
| 1000+ | $0.581 |
| 2500+ | $0.569 |
| 10000+ | $0.558 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | EC696Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 01AM3502 |
| Technical Datasheet | |
| Frequency Min | 700MHz |
| Frequency Response RF Min | 700MHz |
| Frequency Max | 3GHz |
| Frequency Response RF Min | 700MHz |
| Frequency Response RF Max | 3GHz |
| RF IC Case Style | LGA |
| Frequency Response RF Max | 3GHz |
| Supply Voltage Min | 2.3V |
| IC Case / Package | LGA |
| Supply Voltage Max | 4.8V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
EC696 is a SP4T RF switch. It uses either Switch&Tune™ technology and high-performance RF switching to solve the challenges facing today’s wireless industry and product designers. EC696 allows the RF front-end to cover global bands and seamlessly improve performance in a dynamically changing RF environment by employing active tuning. EC696 can be used in a variety of applications including wearables, cell phones, or IoT/M2M products. Ether switch & tune™ technology and the EC696 provide wider global band coverage (including LTE/5G) with a single antenna element using parasitic loading and active tuning techniques to improve RF front-end performance, especially for stringent low band antenna efficiency requirements. Applications include wearables, tablets and notebooks, IoT/M2M products and other wireless devices.
- Covering cellular, LTE/5G, BT, LPWA, Wi-Fi, ISM, and RFID bands
- Operation frequency range from 100MHz to 3000MHz
- Ultra-low loss SP4T (shunt less architecture )
- Startup time is 30us maximum at (25°C, Vdd = 2.8V)
- Third harmonic distortion is -61dBm at (f0 at 836MHz, + 35dBm)
- Third order intercept point is 82dBm typical at (836MHz, 25°C, Vdd = 2.8V)
- Switching time is 5us typical at ( 50% control to 10%/90% RF, DC path to ground at RF ports)
- Supply voltage is 2.8V typical, supply current is 94µA typical
- Input control current is 1µA maximum at (high control state)
- Operating temperature range from -40°C to + 85°C, 10-pin LGA package
Technical Specifications
| Frequency Min | 700MHz |
|---|---|
| Frequency Max | 3GHz |
| Frequency Response RF Max | 3GHz |
| Frequency Response RF Max | 3GHz |
| IC Case / Package | LGA |
| No. of Pins | 10Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (17-Dec-2015) |
| Frequency Response RF Min | 700MHz |
|---|---|
| Frequency Response RF Min | 700MHz |
| RF IC Case Style | LGA |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 4.8V |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
