Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225GB12000P0HPQCCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54X4741
Product RangeCX3225GB Series
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.475 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225GB12000P0HPQCCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54X4741
Product RangeCX3225GB Series
Technical Datasheet
Product RangeCX3225GB Series
Crystal TypeStandard
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance18pF
ESR250ohm
Crystal Case / Package1210 [3225 Metric]
No. of Pins4Pins
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
CX3225GB Series
Crystal Frequency
12MHz
Frequency Stability + / -
-
ESR
250ohm
No. of Pins
4Pins
Qualification
-
Operating Temperature Max
85°C
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
1210 [3225 Metric]
Crystal Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
