Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225GA16000D0PTVCCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54X4727
Product RangeCX3225GA Series
Your Part Number
9,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.699 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,097.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX3225GA16000D0PTVCCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54X4727
Product RangeCX3225GA Series
Technical Datasheet
Product RangeCX3225GA Series
Crystal TypeStandard
Crystal Frequency16MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
ESR100ohm
Crystal Case / Package1210 [3225 Metric]
No. of Pins2Pins
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
CX3225GA Series
Crystal Frequency
16MHz
Frequency Stability + / -
150ppm
ESR
100ohm
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
150°C
Crystal Type
Standard
Frequency Tolerance + / -
50ppm
Load Capacitance
8pF
Crystal Case / Package
1210 [3225 Metric]
Crystal Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
