Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX100KCopy
Newark Part No.52J1681
Product RangeCK05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.090 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK05BX100KCopy
Newark Part No.52J1681
Product RangeCK05 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)200V
Product RangeCK05 Series
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length4.83mm
Qualification-
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10pF
Product Range
CK05 Series
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Product Diameter
-
Qualification
-
Product Height
4.83mm
Operating Temperature Max
125°C
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Length
4.83mm
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for CK05BX100K
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
