Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CDR33BX104AKSR SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/69AH6505-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR33BX104AKSRCopy
Newark Part No.92H5674
Product RangeCDR Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 10+ | $9.070 |
| 25+ | $8.580 |
| 50+ | $8.080 |
| 100+ | $7.770 |
| 250+ | $7.510 |
| 500+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR33BX104AKSRCopy
Newark Part No.92H5674
Product RangeCDR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCDR Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
CDR33BX104AKSR is a Military/Aerospace – CDR33 series MLCC capacitor with establish reliability for use where high-reliability components are required. It is qualified to Mil-PRF-55681 S- Level. Suitable for military, defense and aerospace applications.
- 0.1µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) case size
- 50V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
- Solder coated final with a minimum of 4 percent lead termination finish
- 0.01% failure rate level
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CDR Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for CDR33BX104AKSR
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
