Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCAN0001DP
Newark Part No.58AC2316
Product RangeCAN Series
Your Part Number
Technical Datasheet
605 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.266 |
| 25+ | $0.255 |
| 50+ | $0.244 |
| 100+ | $0.233 |
| 500+ | $0.207 |
| 1000+ | $0.196 |
| 2500+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCAN0001DP
Newark Part No.58AC2316
Product RangeCAN Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeCAN Series
Clamping Voltage Vc Max225V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)15mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
14V
Product Range
CAN Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
4A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
18V
Clamping Voltage Vc Max
225V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability