Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX C005YJ0R4PBS Capacitor, RF, Thin-Film, 0.4 pF, 16 V, Accu-P Series, ± 0.02pF, 125 °C, 01005 [0402 Metric]](https://www.newark.com/productimages/standard/en_US/5343442.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoC005YJ0R4PBSCopy
Newark Part No.05W6156
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoC005YJ0R4PBSCopy
Newark Part No.05W6156
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.4pF
Voltage Rating16V
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style01005 [0402 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.4pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
16V
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
01005 [0402 Metric]
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
