Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAPA0606101M006R
Newark Part No.25AM6252
Product RangeAPA Series
Your Part Number
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 10+ | $0.240 |
| 25+ | $0.232 |
| 50+ | $0.225 |
| 100+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.161 |
| 2000+ | $0.155 |
| 4000+ | $0.150 |
| 6000+ | $0.144 |
| 10000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAPA0606101M006R
Newark Part No.25AM6252
Product RangeAPA Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.4A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeAPA Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.4A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Voltage(DC)
6.3V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
APA Series
Alternatives for APA0606101M006R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability