Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAP822601Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK3764
Re-Reel60AK7948RL
Cut Tape60AK7948
Product RangeA-Series
Your Part Number
1,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 50+ | $3.430 |
| 100+ | $3.160 |
| 250+ | $2.970 |
| 500+ | $2.890 |
| 1000+ | $2.800 |
| 2500+ | $2.730 |
| 5000+ | $2.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 3000+ | $2.970 |
| 6000+ | $2.820 |
| 12000+ | $2.660 |
| 18000+ | $2.570 |
| 30000+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAP822601Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK3764
Re-Reel60AK7948RL
Cut Tape60AK7948
Product RangeA-Series
Technical Datasheet
Antenna Case Size49.6mm x 8mm x 3.3mm
Antenna TypeFR4 Embedded LTE / LPWA
Center Frequency 10.829GHz
Frequency Min3.3GHz
Frequency Max3.8GHz
Center Frequency 21.955GHz
Antenna MountingSMD
Gain2.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
49.6mm x 8mm x 3.3mm
Center Frequency 1
0.829GHz
Frequency Max
3.8GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Antenna Type
FR4 Embedded LTE / LPWA
Frequency Min
3.3GHz
Center Frequency 2
1.955GHz
Gain
2.8dBi
Input Impedance
50ohm
Product Range
A-Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
