Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ANT-SAMPLEBOX-IOTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 44AM7658 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.210 |
| 5+ | $85.470 |
| 10+ | $83.720 |
| 25+ | $81.980 |
| 50+ | $80.230 |
| 100+ | $78.490 |
Price for:Each
Minimum: 1
Multiple: 1
$87.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | ANT-SAMPLEBOX-IOTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 44AM7658 |
| Technical Datasheet | |
| Board Type | Antenna IoT Sample Box |
| Silicon Manufacturer | Kyocera AVX |
| IC Function | - |
| Application Sub Type | Internet of Things (IoT) |
| Kit Contents | 50 Cutting Edge Antennas |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Board Type | Antenna IoT Sample Box |
|---|---|
| IC Function | - |
| Kit Contents | 50 Cutting Edge Antennas |
| SVHC | No SVHC (21-Jan-2025) |
| Silicon Manufacturer | Kyocera AVX |
|---|---|
| Application Sub Type | Internet of Things (IoT) |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 7A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
