Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAEVB1010301M035RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17AN7897
Product RangeAEVB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.660 |
| 1000+ | $2.540 |
| 1500+ | $2.340 |
| 2500+ | $2.110 |
| 5000+ | $1.890 |
| 12500+ | $1.650 |
| 25000+ | $1.370 |
| 50000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAEVB1010301M035RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17AN7897
Product RangeAEVB Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance300µF
Voltage(DC)35V
ESR0.11ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeAEVB Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current500mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
AEVB Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
300µF
ESR
0.11ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
500mA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
