Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoA1000146Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK3835
Re-Reel59AK7197RL
Cut Tape59AK7197
Product RangeA Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.640 |
| 100+ | $1.500 |
| 250+ | $1.370 |
| 500+ | $1.180 |
| 1000+ | $1.060 |
| 2500+ | $0.945 |
| 5000+ | $0.914 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.955 |
| 3000+ | $0.922 |
| 6000+ | $0.853 |
| 12000+ | $0.785 |
| 18000+ | $0.763 |
| 30000+ | $0.749 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1000146Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel69AK3835
Re-Reel59AK7197RL
Cut Tape59AK7197
Product RangeA Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMD
Gain3.8dBi
VSWR2.2
Input Power500mW
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi
Frequency Max
7.125GHz
Gain
3.8dBi
Input Power
500mW
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.925GHz
Antenna Mounting
SMD
VSWR
2.2
Input Impedance
50ohm
Product Range
A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
