Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9296003202906
Newark Part No.82AK1347
Product RangePoke Home 9296 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.419 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$1,676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9296003202906
Newark Part No.82AK1347
Product RangePoke Home 9296 Series
Technical Datasheet
Pitch Spacing3mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current-
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangePoke Home 9296 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
3mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (17-Dec-2015)
No. of Positions
3Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
Poke Home 9296 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate