Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9286001021906
Newark Part No.82AK1334
Product Range9286 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1600
Multiple: 400
$1,632.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9286001021906
Newark Part No.82AK1334
Product Range9286 Series
Technical Datasheet
Product Range9286 Series
No. of Contacts1Contacts
Gender-
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingPure Tin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
9286 Series
Gender
-
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Pure Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate