Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9176002022006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64W2205
Cut Tape82AK1307
Product Range00-9176 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.727 | $2,181.00 |
| Total Price | $2,181.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.727 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.690 |
| 9000+ | $0.666 |
| 15000+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9176002022006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel64W2205
Cut Tape82AK1307
Product Range00-9176 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing4mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingPure Tin Plated Contacts
Product Range00-9176 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
4mm
No. of Contacts
2Contacts
Contact Material
Phosphor Bronze
Product Range
00-9176 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Surface Mount
Contact Plating
Pure Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
