Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9159010061916Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK1292
Product Range9159 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1000
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9159010061916Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK1292
Product Range9159 Series
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness1.6mm
No. of Contacts10 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Product Range9159 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
10 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (17-Dec-2015)
Card Thickness
1.6mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
9159 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
