Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9159003551906
Newark Part No.82AK1285
Product Range9159 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.796 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2700
Multiple: 900
$2,149.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9159003551906
Newark Part No.82AK1285
Product Range9159 Series
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness1.6mm
No. of Contacts3 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Product Range9159 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
3 Contacts
Connector Body Orientation
Straight
Contact Material
Beryllium Copper
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
SVHC
No SVHC (17-Dec-2015)
Card Thickness
1.6mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
9159 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate