Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9155004401006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel80AK3891
Cut Tape80AK3890
Product Range9155-400 Series
Your Part Number
626 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 100+ | $2.230 |
| 250+ | $2.040 |
| 500+ | $1.900 |
| 1000+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $2.420 |
| 1650+ | $2.170 |
| 2750+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155004401006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel80AK3891
Cut Tape80AK3890
Product Range9155-400 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range9155-400 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
125VAC
Contact Gender
Pin
Product Range
9155-400 Series
Technical Docs (1)
Alternatives for 9155004401006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
