Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9006812Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel44AM8629RL Cut Tape44AM8629 |
| Your Part Number | |
| Technical Datasheet |
4,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.010 |
| 100+ | $0.892 |
| 500+ | $0.821 |
| 1000+ | $0.794 |
| 2500+ | $0.759 |
| 10000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9006812Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel44AM8629RL Cut Tape44AM8629 |
| Technical Datasheet | |
| Antenna Band | Ultra-Wideband |
| Antenna Type | Corner Chip |
| Frequency Range | 6GHz to 9.5GHz |
| VSWR | - |
| Gain | 4.2 dBi |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | UWB |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Antenna Polarization | Linear |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Antenna Band | Ultra-Wideband |
|---|---|
| Frequency Range | 6GHz to 9.5GHz |
| Gain | 4.2 dBi |
| Product Range | - |
| Operating Temperature Min | -55°C |
| Antenna Polarization | Linear |
| Antenna Type | Corner Chip |
|---|---|
| VSWR | - |
| Antenna Mounting | SMD |
| Protocol | UWB |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
