Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9003329Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 44AM8624 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.830 |
| 100+ | $3.400 |
| 500+ | $3.150 |
| 1000+ | $3.050 |
| 2500+ | $2.980 |
| 10000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9003329Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 44AM8624 |
| Technical Datasheet | |
| Antenna Band | S-Band |
| Antenna Type | Patch |
| Frequency Range | 1.98GHz to 2.02GHz |
| VSWR | - |
| Gain | 4.6 dBi |
| Antenna Mounting | Adhesive / Pin |
| Product Range | - |
| Protocol | NTN |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Antenna Polarization | Left Hand Circular |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Antenna Band | S-Band |
|---|---|
| Frequency Range | 1.98GHz to 2.02GHz |
| Gain | 4.6 dBi |
| Product Range | - |
| Operating Temperature Min | - |
| Antenna Polarization | Left Hand Circular |
| Antenna Type | Patch |
|---|---|
| VSWR | - |
| Antenna Mounting | Adhesive / Pin |
| Protocol | NTN |
| Operating Temperature Max | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
