Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AA10L0100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK9567
Product Range9003034F0 Series
Your Part Number
702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $3.290 |
| 25+ | $3.130 |
| 50+ | $3.020 |
| 100+ | $2.910 |
| 250+ | $2.770 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AA10L0100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK9567
Product Range9003034F0 Series
Technical Datasheet
Antenna Type5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Min3.3GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF1 Connector
Gain4.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range9003034F0 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Max
5GHz
Gain
4.3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
9003034F0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
