Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9001978-04Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 29AM4512 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.950 |
| 10+ | $38.170 |
| 100+ | $37.390 |
| 500+ | $36.610 |
| 1000+ | $35.830 |
| 2500+ | $35.060 |
| 10000+ | $34.280 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9001978-04Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 29AM4512 |
| Technical Datasheet | |
| Board Type | Demo Board |
| Silicon Manufacturer | Kyocera AVX |
| Silicon Core Number | 9001978 |
| IC Function | UWB Antenna |
| Application Sub Type | Chip Antenna |
| Kit Contents | Demo Board 9001978 |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Board Type | Demo Board |
|---|---|
| Silicon Core Number | 9001978 |
| Application Sub Type | Chip Antenna |
| Product Range | - |
| Silicon Manufacturer | Kyocera AVX |
|---|---|
| IC Function | UWB Antenna |
| Kit Contents | Demo Board 9001978 |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
