Print Page
709296001113006
Contact, Poke Home 9296 Series, Socket, Solder, 9296 Series Single Poke Home WTB Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 709296001113006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel29X7547 Cut Tape29X7546 |
| Product Range | Poke Home 9296 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.186 | $372.00 |
| Total Price | $372.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.186 |
| 4000+ | $0.181 |
| 10000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 709296001113006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel29X7547 Cut Tape29X7546 |
| Product Range | Poke Home 9296 Series |
| Technical Datasheet | |
| Product Range | Poke Home 9296 Series |
| Contact Gender | Socket |
| Contact Termination Type | Solder |
| For Use With | 9296 Series Single Poke Home WTB Connectors |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 24AWG |
| Current Rating | 12A |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | Poke Home 9296 Series |
|---|---|
| Contact Termination Type | Solder |
| Wire Size AWG Max | 18AWG |
| Current Rating | 12A |
| Contact Plating | Tin Plated Contacts |
| Contact Gender | Socket |
|---|---|
| For Use With | 9296 Series Single Poke Home WTB Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Alternatives for 709296001113006
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
