709296001003006
Contact, Poke Home 70-9296 Series, Socket, Solder, Poke Home 70-9296 Series WTB Connectors

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 709296001003006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 07X2388 |
| Product Range | Poke Home 70-9296 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.259 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 709296001003006Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 07X2388 |
| Product Range | Poke Home 70-9296 Series |
| Technical Datasheet | |
| Product Range | Poke Home 70-9296 Series |
| Contact Gender | Socket |
| Contact Termination Type | Solder |
| For Use With | Poke Home 70-9296 Series WTB Connectors |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 26AWG |
| Current Rating | 12A |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The 709296001003006 is a 1-way 3mm Wire-to-board Socket Contact made of phosphor bronze with tin-plated finish. The unique contact design of 70-9296 series integrates several key features within the stamping to facilitate SMT pickup, wire guidance, high force retention and easy wire removal. This family of 3mm closed box contacts accept either solid or stranded wires ranging from 28 to 12AWG with current ratings up to 20A. Once the contacts are soldered onto the PCB, wires need to be stripped to length (twisted if stranded) and inserted into the open end of the box contact. As the wires are pushed in, upper and lower tines guide the wire down the center of the contact deflecting the right and left contact tines until the wire reaches the wire stop. Wires can be removed by twisting the wire out and or using a small blade removal tool to help release some of the contact force.
- Dual Beam box contact provides maximum mechanical stability and wire retention
- Staged current rating based on AWG, maximum is 20A
- Increased functionality with the single contact placement ability
Applications
Industrial
Technical Specifications
| Product Range | Poke Home 70-9296 Series |
|---|---|
| Contact Termination Type | Solder |
| Wire Size AWG Max | 18AWG |
| Current Rating | 12A |
| Contact Plating | Tin Plated Contacts |
| Contact Gender | Socket |
|---|---|
| For Use With | Poke Home 70-9296 Series WTB Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Alternatives for 709296001003006
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
