Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709177001512006Copy
Newark Part No.17AC3765
Product Range9177-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.437 |
Price for:Each
Minimum: 2800
Multiple: 700
$1,223.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709177001512006Copy
Newark Part No.17AC3765
Product Range9177-500 Series
Technical Datasheet
Product Range9177-500 Series
Contact Gender-
Contact Termination TypeIDC / IDT
For Use WithKyocera AVX 9177-500 Series IDC Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Current Rating15A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
9177-500 Series
Contact Termination Type
IDC / IDT
Wire Size AWG Max
16AWG
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Gender
-
For Use With
Kyocera AVX 9177-500 Series IDC Connectors
Wire Size AWG Min
16AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
