Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709176001501006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67R3980
Product Range9176-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.256 |
| 10000+ | $0.248 |
| 25000+ | $0.240 |
| 50000+ | $0.235 |
| 100000000+ | $0.227 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709176001501006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67R3980
Product Range9176-500 Series
Technical Datasheet
Product Range9176-500 Series
Contact GenderSocket
Contact Termination TypeSurface Mount
For Use With18 AWG Stranded Wire
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Current Rating10A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 9176-500 series Contact And Cap accepts 18 to 24AWG wires with an insulation diameter ranging from 1.1 to 2.1mm. These dual beam contacts support a 10A current rating with a large SMT solder base to provide maximum stability on the PCB. The optional locking strain relief cap acts as the termination tool for severe vibration applications.
- IDC contact is supplied in T and R pockets for standard SMT placement
- IDC contact provides a gas-tight connection to the PCB for long term reliability
- Optional termination cap provides additional strain relief for severe environments
- Tested to automotive levels on shock, vibration and temperature cycling for reliability
- Reduced total applied cost versus solder or crimp processes
- 10A Current rating per contact
- UL94V-0 Flammability
- 3 Cycles durability
- -40 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
9176-500 Series
Contact Termination Type
Surface Mount
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
18 AWG Stranded Wire
Wire Size AWG Min
18AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 709176001501006
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
