709159001402006
Contact, Coplanar Series, Socket, Solder, Linear LED Lighting Coplanar Board to Board Connectors

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 709159001402006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85W8866 |
| Product Range | Coplanar Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 4500+ | $0.167 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 709159001402006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85W8866 |
| Product Range | Coplanar Series |
| Technical Datasheet | |
| Product Range | Coplanar Series |
| Contact Gender | Socket |
| Contact Termination Type | Solder |
| For Use With | Linear LED Lighting Coplanar Board to Board Connectors |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The Coplanar 70-9159 series 2-piece Coplanar-linear Single Contact offers the smallest profile while still supporting full 5A capability. The 1-piece version offers the best cost advantage for a connectorized solution, yet has limitations in LED pitch densities. Connectors interrupt this requirement at each board-to-board interface. By design and construction, providing a single contact connector is not economical. By removing the insulator and allowing contacts to be placed individually, the PCB can be designed with the LEDs in the centre of the PCB and the contacts on the outer edges. This optimizes the design for functionality and assembly at the best cost possible. The contacts are packaged in T and R for automatic placement, absorb significant x and y assembly tolerances and provide a reliable gold-to-gold active contact interface. Application notes are available to outline all of the contact configurations to support both BTB and WTB applications.
- Gold plated horizontal contact system maximizes lateral PCB alignment
- Mating tolerances with a proven 2-piece connector solution
- Contact height has been minimized to 1.2mm above the PCB to prevent any shadowing effect
- Contacts can be individually spaced to support any voltage rating with a full 5A current rating
- Individual contacts can support BTB and WTB applications
- 5A Current rating
- 5 Cycles durability
- -40 to 125°C Operating temperature range
Applications
Commercial, LED Lighting, Industrial
Technical Specifications
| Product Range | Coplanar Series |
|---|---|
| Contact Termination Type | Solder |
| Wire Size AWG Max | - |
| Current Rating | 5A |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Socket |
|---|---|
| For Use With | Linear LED Lighting Coplanar Board to Board Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Alternatives for 709159001402006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
