Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609177001642100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 87W8623 |
| Product Range | 9177-600 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.218 |
| 1600+ | $0.209 |
| 4000+ | $0.199 |
| 8000+ | $0.190 |
Price for:Each
Minimum: 800
Multiple: 800
$174.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609177001642100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 87W8623 |
| Product Range | 9177-600 Series |
| Technical Datasheet | |
| Accessory Type | Dust Cap |
| For Use With | Series 9177-600 IDC Contacts |
| Connector Body Material | - |
| Product Range | 9177-600 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | - |
| SVHC | No SVHC (27-Jun-2018) |
| For Use With | Series 9177-600 IDC Contacts |
|---|---|
| Product Range | 9177-600 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
