Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001521100Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 84R4514 |
| Your Part Number | |
| Technical Datasheet |
4,805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.300 |
| 100+ | $0.263 |
| 250+ | $0.235 |
| 500+ | $0.212 |
| 1000+ | $0.190 |
| 2500+ | $0.176 |
| 5000+ | $0.164 |
| 10000+ | $0.151 |
Price for:Each
Minimum: 10
Multiple: 10
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001521100Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 84R4514 |
| Technical Datasheet | |
| Accessory Type | Termination/Strain Relief Cap |
| For Use With | 20-18 AWG 9176-500 Series IDC Connectors |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Accessory Type | Termination/Strain Relief Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| SVHC | No SVHC (27-Jun-2018) |
| For Use With | 20-18 AWG 9176-500 Series IDC Connectors |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 609176001521100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
