Print Page
609176001516100
Dust Cap / Cover, Termination/Strain Relief Cap, 24-22 AWG 9176-500 Series IDC Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001516100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67R3969 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.174 |
| 10000+ | $0.169 |
Price for:Each
Minimum: 5000
Multiple: 5000
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001516100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67R3969 |
| Technical Datasheet | |
| Accessory Type | Termination/Strain Relief Cap |
| For Use With | 24-22 AWG 9176-500 Series IDC Connectors |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Accessory Type | Termination/Strain Relief Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| SVHC | No SVHC (17-Dec-2015) |
| For Use With | 24-22 AWG 9176-500 Series IDC Connectors |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 609176001516100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
