Print Page
609176001415100
Dust Cap / Cover, Termination/Strain Relief Cap, 24-22 AWG 9176-400 Series IDC Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001415100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 21T9013 |
| Your Part Number | |
| Technical Datasheet |
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 25+ | $0.238 |
| 50+ | $0.213 |
| 100+ | $0.193 |
| 500+ | $0.173 |
| 1000+ | $0.160 |
| 5000+ | $0.150 |
| 10000+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001415100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 21T9013 |
| Technical Datasheet | |
| Accessory Type | Termination/Strain Relief Cap |
| For Use With | 24-22 AWG 9176-400 Series IDC Connectors |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Accessory Type | Termination/Strain Relief Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| SVHC | No SVHC (27-Jun-2018) |
| For Use With | 24-22 AWG 9176-400 Series IDC Connectors |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
