Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001415000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 80AK3851 |
| Product Range | 9176-400 Series |
| Your Part Number | |
| Technical Datasheet |
3,286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.302 |
| 100+ | $0.265 |
| 250+ | $0.237 |
| 500+ | $0.214 |
| 1000+ | $0.192 |
| 2500+ | $0.178 |
| 5000+ | $0.166 |
| 10000+ | $0.153 |
Price for:Each
Minimum: 10
Multiple: 10
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609176001415000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 80AK3851 |
| Product Range | 9176-400 Series |
| Technical Datasheet | |
| Accessory Type | Cap |
| For Use With | Kyocera AVX 9176-400 Series 1 Pos IDC Contacts |
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| Product Range | 9176-400 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Accessory Type | Cap |
|---|---|
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| SVHC | No SVHC (17-Dec-2015) |
| For Use With | Kyocera AVX 9176-400 Series 1 Pos IDC Contacts |
|---|---|
| Product Range | 9176-400 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
