Print Page
609159330301000
Dust Cap / Cover, Connector Cover, 9159 Series 3 Position Wire Plug, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609159330301000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 52R7548 |
| Product Range | 9159 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $0.164 |
| 2800+ | $0.158 |
| 7000+ | $0.150 |
Price for:Each
Minimum: 1400
Multiple: 1400
$229.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 609159330301000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 52R7548 |
| Product Range | 9159 Series |
| Technical Datasheet | |
| Accessory Type | Connector Cover |
| For Use With | 9159 Series 3 Position Wire Plug |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | 9159 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Accessory Type | Connector Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (27-Jun-2018) |
| For Use With | 9159 Series 3 Position Wire Plug |
|---|---|
| Product Range | 9159 Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
