Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 600S4R7AT250XT4K Capacitor, RF, 4.7 pF, 250 VDC, 600S Series, ± 0.05pF, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No600S4R7AT250XT4KCopy
Newark Part No.47AM8465
Product Range600S Series
Your Part Number
3,903 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 25+ | $1.650 |
| 50+ | $1.340 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.090 |
| 5000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600S4R7AT250XT4KCopy
Newark Part No.47AM8465
Product Range600S Series
Technical Datasheet
Capacitance4.7pF
Voltage Rating250VDC
Product Range600S Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
4.7pF
Product Range
600S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
