Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 600L6R8BT200T4K Capacitor, RF, 6.8 pF, 200 VDC, 600L Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No600L6R8BT200T4KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AM8444RL
Cut Tape47AM8444
Product Range600L Series
Your Part Number
3,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 25+ | $1.580 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.040 |
| 1000+ | $0.988 |
| 5000+ | $0.889 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600L6R8BT200T4KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AM8444RL
Cut Tape47AM8444
Product Range600L Series
Technical Datasheet
Capacitance6.8pF
Voltage Rating200VDC
Product Range600L Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
6.8pF
Product Range
600L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
