Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600F121JT250XT4KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR2484 |
| Product Range | 600F Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.720 |
| 100+ | $1.590 |
| 250+ | $1.430 |
| 500+ | $1.280 |
| 1000+ | $1.120 |
| 5000+ | $0.931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600F121JT250XT4KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR2484 |
| Product Range | 600F Series |
| Technical Datasheet | |
| Capacitance | 120pF |
| Voltage Rating | 250V |
| Product Range | 600F Series |
| Capacitance Tolerance | ± 5% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0805 [2012 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 120pF |
|---|---|
| Product Range | 600F Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 250V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Case Style | 0805 [2012 Metric] |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
