Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 600F0R5AT250XT Capacitor, RF, 0.5 pF, 250 VDC, 600F Series, ± 0.05pF, 125 °C, 0805 [2012 Metric]](https://www.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600F0R5AT250XTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel52AM0320RL Cut Tape52AM0320 |
| Product Range | 600F Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.960 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 25+ | $2.830 |
| 100+ | $2.610 |
| 250+ | $2.350 |
| 500+ | $2.110 |
| 1000+ | $1.840 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600F0R5AT250XTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel52AM0320RL Cut Tape52AM0320 |
| Product Range | 600F Series |
| Technical Datasheet | |
| Capacitance | 0.5pF |
| Voltage Rating | 250VDC |
| Product Range | 600F Series |
| Capacitance Tolerance | ± 0.05pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0805 [2012 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 0.5pF |
|---|---|
| Product Range | 600F Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 250VDC |
|---|---|
| Capacitance Tolerance | ± 0.05pF |
| Capacitor Case Style | 0805 [2012 Metric] |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
